15-002223 | CONEC
D-Sub plug, 62 pole, high density, equipped, angled, solder pin, 15-002223
Order No.: 55F7370
MPN:
15-002223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9967 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
38.00 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9967 €
5 pcs.
35.6286 €
10 pcs.
33.5342 €
25 pcs.
31.6659 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 15-002223, CONEC
D-Sub Plug, IP67 High Density, Solid Body, 62-positions, Metal bracket, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 62 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |