15-002203 | CONEC

D-Sub plug, 26 pole, high density, equipped, angled, solder pin, 15-002203

Order No.: 55F7368
MPN:
15-002203
15-002203 CONEC D-Sub Connectors Image 1
15-002203 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0864 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
22.09 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0864 €
10 pcs.
21.0749 €
25 pcs.
20.1586 €
50 pcs.
19.0519 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 15-002203, CONEC

D-Sub Plug, IP67 High Density, Solid Body, 26-positions, Metal bracket, Threaded insert.

Technical specifications
Filter Property Value
Pin number 26 pole
Version pin header
Contact connection solder pin
Pole image high density
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No