JK-0800DE-2 | Cherry
KC 1000 Keyboard, USB, blackDE layout, retail packaging
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4914 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
21.49 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4914 €
6 pcs.
20.4204 €
*incl. VAT plus shipping costs
Subject to prior sale
Keyboard KC 1000, JK-0800DE-2, Cherry
CHERRY KC 1000 is rock-solid CHERRY technology with an excellent price/performance ratio. Modern, flat design with gentle, quiet and durable abrasion-resistant keys. Universal, reliable and optimized for professional use. In black or gray.
Features
- Flat, corded keyboard including cursor and number pad
- Whisper keystroke keys with durable key inscription
- Up to 10 million keystrokes
- 4 hotkeys (calculator, e-mail, browser, sleep mode)
- Plug & Play via USB connection
- 3 blue status LEDs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | USB | |
| Colour | black | |
| Character set | DE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84716060 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |