JK-0800DE-0 | Cherry

KC 1000 Keyboard, USB, light greyDE layout, retail packaging

Order No.: 12M4416
EAN: 4025112081309
MPN:
JK-0800DE-0
Series: KC
JK-0800DE-0 Cherry Keyboards
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3252 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.33 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3252 €
6 pcs.
19.3137 €
*incl. VAT plus shipping costs
Subject to prior sale

Keyboard KC 1000, JK-0800DE-0, Cherry

CHERRY KC 1000 is rock-solid CHERRY technology with an excellent price/performance ratio. Modern, flat design with gentle, quiet and durable abrasion-resistant keys. Universal, reliable and optimized for professional use. In black or gray.

Features

  • Flat, corded keyboard including cursor and number pad
  • Whisper keystroke keys with durable key inscription
  • Up to 10 million keystrokes
  • 4 hotkeys (calculator, e-mail, browser, sleep mode)
  • Plug & Play via USB connection
  • 3 blue status LEDs
Technical specifications
Filter Property Value
Connection USB
Colour light gray
Character set DE
Logistics
Property Value
Country of origin CN
Customs tariff number 84716060
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes