HHXC350ARA271MJA0G | Chemi-Con
Polymer hybrid aluminum electrolytic capacitor, SMD, 270 µF, 35 V, ±20 %, HHXC350ARA271MJA0G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Available: 35 pcs.
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.2614 €
100 pcs.
0.9758 €
500 pcs.
0.7735 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive polymer hybrid, HHXC350ARA271MJA0G, Chemi-Con
The HHXC350ARA271MJA0G is a conductive polymer hybrid aluminum electrolytic capacitor with high reliability and high voltage realized by hybrid electrolyte.
For high temperature and high reliability applications like automotive equipment, base station equipment, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 270 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 20 mΩ | |
| Ripple current | 2 A | |
| Design | SMD | |
| diameter | 10 mm | |
| Length | 10 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | JP |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |