SO885960 | Celduc Relais

Solid state relay, 20-265 VAC/VDC, zero voltage switching, 24-690 VAC, 50 A, screw mounting, SO885960

Order No.: 45P4850
EAN: 3760283301405
MPN:
SO885960
SO885960 Celduc Relais Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.4178 € *
Available in 5 Days: 95 pcs. - if ordered today
Total Price:
1,641.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
19 pcs.
86.4178 €

Solid state relay, SO885960, Celduc Relais

The SO885960 is a single phase power solid state relay designed for most types of loads.

Features

  • Over-Voltage protection on input (transil) and output (RC+ VDR) to have a high immunity
  • Very low zero cross voltage
  • Green LED visualization on the input
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Filter Property Value
Rated current 50 A
Voltage 24-690 VAC
Control Voltage 20-265 VAC/VDC
Voltage V RRM (peak reverse voltage) 1600 V
Switching Mode zero voltage switching
Assembly screw mounting
LED display Yes
Logistics
Property Value
Customs tariff number 85365003
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes