SO865970 | Celduc Relais
Solid state relay, 20-265 VAC/VDC, zero voltage switching, 24-510 VAC, 50 A, screw mounting, SO865970
Order No.: 45P4841
EAN: 3760283300651
MPN:
SO865970
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.9613 € *
Available in 5 Days: 152 pcs. - if ordered today
Solid state relay, SO865970, Celduc Relais
The SO865970 is a single phase power solid state relay designed for most types of loads.
Features
- Over-Voltage protection on input (transil) and output (RC+ VDR) to have a high immunity
- Very low zero cross voltage
- Green LED visualization on the input
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 24-510 VAC | |
| Control Voltage | 20-265 VAC/VDC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |