SO842074 | Celduc Relais
Solid state relay, 3-32 VDC, zero voltage switching, 12-275 VAC, 25 A, screw mounting, SO842074
Order No.: 45P4830
EAN: 3760283300699
MPN:
SO842074
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.0986 € *
Standard delivery time from the manufacturer is: 5 Weeks
Solid state relay, SO842074, Celduc Relais
The SO842074 is a single phase power solid state relay designed for most types of loads.
Features
- Over-Voltage protection on input (transil) and output (RC+ VDR) to have a high immunity
- Very low zero cross voltage
- Green LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 12-275 VAC | |
| Control Voltage | 3-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |