PLC10040 | Celduc Relais
Magnet sensor, plastic, built-in mounting, 1 Form C (NO/NC), 3 W, 100 V (DC), 0.25 A, PLC10040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.3315 € *
Standard delivery time from the manufacturer is: 7 Weeks
Magnetic proximity sensor, PLC10040, Celduc Relais
Magnetic proximity sensor with REED switch and 1 contact changeover.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnet sensor | |
| Version | plastic | |
| Latching switching function | 1 Form C (NO/NC) | |
| Breaking capacity | 3 W | |
| Switching Voltage (DC) | 100 V | |
| Switching Voltage (AC) | 48 V | |
| switching current | 0.25 A | |
| Detecting distance | 20-25 mm | |
| Assembly | built-in mounting | |
| Connection | cable connection 1.5 m | |
| Degree of protection (IP) | IP67 | |
| Length | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |