MP2060-5.00-1% | Caddock
Power metal film resistor, 5 Ω, 60 W, ±1 %, MP2060-5.00-1%
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4728 € *
Standard delivery time from the manufacturer is: On Request
Power metal film resistors, 60 W, type Caddock MP2060 Kool-Pak.
For clip mounting, low inductance, for high-speed circuits and RF applications, insulated package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 5 Ω | |
| Tolerance | ±1 % | |
| Power | 60 W | |
| Design | radial | |
| Assembly | THT | |
| Version | power metal film resistor | |
| Temperature coefficient | -20/80 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Length | 10.41 mm | |
| Width | 4.45 mm | |
| Height | 16.26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | US |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |