PT103SQQ | C & K

Toggle switch, metal, 1 pole, latching, On-Off-On, 15 A/277 VAC, silver-plated, PT103SQQ

Order No.: 08G1001
EAN: 4099889179385
MPN:
PT103SQQ
Series: PT
PT103SQQ C & K Toggle Switches Image 1
PT103SQQ C & K Toggle Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1820 € *
Available in 12 Days: 31 pcs. - if ordered today
Total Price:
169.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
8 pcs.
21.1820 €

Toggle switch, PT103SQQ, C & K

PT sealed toggle switch is well suited to meet the stringent performance requirements for vehicles used in applications such as off-road, materials handling and industrial applications. The IP66/68 sealed PT switch is manufactured to be reliable and rugged, making it capable of withstanding forceful vibrations and harsh outdoor conditions where dirt, dust and water immersion and jet spray are constant factors.

Features

  • High strength, heat resistant housing
  • Integrated panel seal for extra protection
  • Superior oil and fuel resistance
  • Suitable in harsh environments
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-Off-On
Actuator colour metal
illuminated No
Connection faston plug
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 15 A/277 VAC
Protection class IP66/IP68
Logistics
Property Value
Customs tariff number 85365003
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes