707100201 | C & K

Hexagon nut, H 2 mm, brass, nickel-plated, 707100201

Order No.: 08G1011
EAN: 4099889501452
MPN:
707100201
707100201 C & K Nuts, Washers, Rings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6307 € *
Available in 12 Days: 1,637 pcs. - if ordered today
Total Price:
220.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
349 pcs.
0.6307 €

Mounting nut, 707100201, C&K

Switch access mounting nut suitable for push button switch/toggle switch.

Technical specifications
Filter Property Value
Version hexagon nut
Spindle drive type external hexagon
Height 2 mm
Material brass, nickel-plated
Logistics
Property Value
Country of origin US
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15