700302202 | C & K
Toothed washer, outer Ø 15 mm, brass, nickel-plated, 700302202
Order No.: 08G1010
EAN: 4099889501445
MPN:
700302202
Unit Price (€ / pc.)
0.2630 € *
Available: 0 pcs.
Available in 5 Days: 749 pcs.
Leadtime: 1 Week **
Lockwasher, 700302202, C&K
Switch access lockwasher suitable for push button switch/toggle switch, silver.
Technical specifications
Version | toothed washer | |
Outer diameter | 15 mm | |
Material | brass, nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73182100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |