NP8S2R203GE | C & K
Pushbutton, 1 pole, black, unlit , 10 mA/5 V, mounting Ø 12.3 mm, IP68, NP8S2R203GE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.5552 € *
Available in 12 Days: 80 pcs. - if ordered today
Pushbutton switch, NP8S2R203GE, C & K
Sealed industrial push button switch with with IP68 protection class. This push button is a single pole double throw (SPDT) momentary switch. It is a simple type of push button which is used when some kind of action is required to be carried out in a machine.
Features
- 1,000,000 life cycle
- Capable of up to 5A resistive load
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 10 mA/5 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | solder connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 12.3 mm | |
| Protection class | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |