T4530 19 | C.K Tools
Socket wrench, internal hexagon, 19 mm, L 152 mm, T4530 19
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0650 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
5 pcs.
15.2677 €
10 pcs.
14.5061 €
*incl. VAT plus shipping costs
Subject to prior sale
Vorteck Extra Deep Nut and Bolt Driver, T4530 19, C.K Tools
Vorteck Extra Deep Nut and Bolt Driver Optimized for Cable Trays and Threaded Bar. Specifically designed to improve accessiblity or where deeper fitment is required.
Features
- Vorteck 1/4" Hex Quick-Lock Shank - Ensures a secure, slip-resistant connection for high torque applications
- Premium 50BV30 Cold-Forged Steel - Delivers exceptional strength, durability, and wear resistance for long-lasting performance
- Black Phosphate Coating - Provides superior corrosion resistance, extending tool life even in tough environments
- 100 mm Pass-Through Depth - Accommodates long protruding bolts, ensuring hassle-free fastening in challenging applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 19 mm | |
| Peak type | internal hexagon | |
| Length | 152 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |