T4530 17 | C.K Tools

Socket wrench, internal hexagon, 17 mm, L 152 mm, T4530 17

Order No.: 05L7128
EAN: 5013969251456
MPN:
T4530 17
Series: Vorteck
T4530 17 C.K Tools Sockets, Ratchets and Accessories Image 1
T4530 17 C.K Tools Sockets, Ratchets and Accessories Image 2
T4530 17 C.K Tools Sockets, Ratchets and Accessories Image 3
T4530 17 C.K Tools Sockets, Ratchets and Accessories Image 4
T4530 17 C.K Tools Sockets, Ratchets and Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3510 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
5 pcs.
14.5894 €
10 pcs.
13.8635 €
*incl. VAT plus shipping costs
Subject to prior sale

Vorteck Extra Deep Nut and Bolt Driver, T4530 17, C.K Tools

Vorteck Extra Deep Nut and Bolt Driver Optimized for Cable Trays and Threaded Bar. Specifically designed to improve accessiblity or where deeper fitment is required.

Features

  • Vorteck 1/4" Hex Quick-Lock Shank - Ensures a secure, slip-resistant connection for high torque applications
  • Premium 50BV30 Cold-Forged Steel - Delivers exceptional strength, durability, and wear resistance for long-lasting performance
  • Black Phosphate Coating - Provides superior corrosion resistance, extending tool life even in tough environments
  • 100 mm Pass-Through Depth - Accommodates long protruding bolts, ensuring hassle-free fastening in challenging applications
Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated No
Size 17 mm
Peak type internal hexagon
Length 152 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back