T39083A 180-RND | C.K Tools

VDE side cutter, 191 mm, 245 g, cut capacity (4/3/2.5 mm/–), T39083A 180-RND

Order No.: 08L0158
EAN: 5013969251913
MPN:
T39083A 180-RND
Series: RedLine
T39083A 180-RND C.K Tools Side Cutters, Tip Cutters Image 1
T39083A 180-RND C.K Tools Side Cutters, Tip Cutters Image 2
T39083A 180-RND C.K Tools Side Cutters, Tip Cutters Image 3
T39083A 180-RND C.K Tools Side Cutters, Tip Cutters Image 4
T39083A 180-RND C.K Tools Side Cutters, Tip Cutters Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.3143 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
77.31 € *
Price list
Quantity
Price per unit*
1 pcs.
77.3143 €
5 pcs.
69.5793 €
*incl. VAT plus shipping costs
Subject to prior sale

RedLine VDE Combi Cutter, T39083A 180-RND, C.K Tools

Patress screw shear for damage free cutting of 3.5 mm patress screws with rounded handle design reduces fatigue and improves comfort in use. Two component ergonomic handle design with anti-slip horns for increased comfort, control and safety. Lanyard ready with fully integrated tether connection points in each handle, fully conforming to VDE.

Features

  • Wire bending anvil for quick & damage free doubling back of copper wire
  • Individually tested to 10,000 V for safe live working up to 1,000 V
  • Induction hardened jaws for outstanding long term performance
  • Cutting jaws with C.K optimised geometry
  • Drop forged special alloy steel
Technical specifications
Filter Property Value
Version side cutter
ESD protection No
1000V Insulated Yes
Length 191 mm
Weight 245 g
Cutting capacity (soft) 4 mm
Cutting capacity (medium-hard) 3 mm
Cutting capicity (hard) 2.5 mm
Material special steel
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant