T39083A 160-RND | C.K Tools
VDE side cutter, 165 mm, 195 g, cut capacity (4/2.8/2 mm/–), T39083A 160-RND
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.6019 € *
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
72.60 € *
Price list
Quantity
Price per unit*
1 pcs.
72.6019 €
5 pcs.
65.3310 €
*incl. VAT plus shipping costs
Subject to prior sale
RedLine VDE Combi Cutter, T39083A 160-RND, C.K Tools
Patress screw shear for damage free cutting of 3.5 mm patress screws with rounded handle design reduces fatigue and improves comfort in use. Two component ergonomic handle design with anti-slip horns for increased comfort, control and safety. Lanyard ready with fully integrated tether connection points in each handle, fully conforming to VDE.
Features
- Wire bending anvil for quick & damage free doubling back of copper wire
- Individually tested to 10,000 V for safe live working up to 1,000 V
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry
- Drop forged special alloy steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 165 mm | |
| Weight | 195 g | |
| Cutting capacity (soft) | 4 mm | |
| Cutting capacity (medium-hard) | 2.8 mm | |
| Cutting capicity (hard) | 2 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |