T39076A 200-RND | C.K Tools
VDE-snipe nose pliers, L 200 mm, 215 g, T39076A 200-RND
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.6214 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
53.62 € *
Price list
Quantity
Price per unit*
1 pcs.
53.6214 €
5 pcs.
48.2545 €
*incl. VAT plus shipping costs
Subject to prior sale
RedLine VDE Snipe Nose Plier, T39076A 200-RND, C.K Tools
RedLine VDE snipe nose plier with rounded handle design reduces fatigue and improves comfort in use. Two component ergonomic handle design with anti-slip horns for increased comfort, control and safety. Lanyard ready with fully integrated tether connection points in each handle, fully conforming to VDE.
Features
- Individually tested to 10,000 V for safe live working up to 1,000 V
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry
- Drop forged special alloy steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 200 mm | |
| Weight | 215 g | |
| Cutting capacity (soft) | 4.2 mm | |
| Cutting capacity (medium-hard) | 2 mm | |
| Cutting capicity (hard) | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |