T39076A 170-RND | C.K Tools

VDE-snipe nose pliers, L 175 mm, 165 g, T39076A 170-RND

Order No.: 08L0151
EAN: 5013969251791
MPN:
T39076A 170-RND
Series: RedLine
T39076A 170-RND C.K Tools Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
T39076A 170-RND C.K Tools Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
T39076A 170-RND C.K Tools Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 3
T39076A 170-RND C.K Tools Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 4
T39076A 170-RND C.K Tools Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.8011 € *
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
50.80 € *
Price list
Quantity
Price per unit*
1 pcs.
50.8011 €
5 pcs.
45.7198 €
*incl. VAT plus shipping costs
Subject to prior sale

RedLine VDE Snipe Nose Plier, T39076A 170-RND, C.K Tools

RedLine VDE snipe nose plier with rounded handle design reduces fatigue and improves comfort in use. Two component ergonomic handle design with anti-slip horns for increased comfort, control and safety. Lanyard ready with fully integrated tether connection points in each handle, fully conforming to VDE.

Features

  • Individually tested to 10,000 V for safe live working up to 1,000 V
  • Induction hardened jaws for outstanding long term performance
  • Cutting jaws with C.K optimised geometry
  • Drop forged special alloy steel
Technical specifications
Filter Property Value
Version snipe nose pliers
ESD protection No
1000V Insulated Yes
Length 175 mm
Weight 165 g
Cutting capacity (soft) 4 mm
Cutting capacity (medium-hard) 2 mm
Cutting capicity (hard) 1.4 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant