T0080A 6S | C.K Tools
Workshop file, 150 mm, flat, carbon steel, smooth cut, L 200 mm, T0080A 6S
Order No.: 08L0223
EAN: 5013969250978
MPN:
T0080A 6S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7358 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Engineers File, T0080A 6S, C.K Tools
Engineers File 150 mm Smooth, Specially designed solid inner core for a safe and secure handle to tang bond.
Features
- Durable high carbon, black oxide treated steel
- Ergonomic two component grip
- Lanyard compatible
- One safe edge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | workshop file | |
| Version | 150 mm | |
| File shape | flat | |
| Abrasive Material | carbon steel | |
| Chop | smooth cut | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82031000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |