T0080A 10B | C.K Tools

Workshop file, 250 mm, flat, carbon steel, bastard, L 310 mm, T0080A 10B

Order No.: 08L0222
EAN: 5013969250961
MPN:
T0080A 10B
T0080A 10B C.K Tools Files and Sharpeners Image 1
T0080A 10B C.K Tools Files and Sharpeners Image 2
T0080A 10B C.K Tools Files and Sharpeners Image 3
T0080A 10B C.K Tools Files and Sharpeners Image 4
T0080A 10B C.K Tools Files and Sharpeners Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7925 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
12.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.7925 €

Engineers File, T0080A 10B, C.K Tools

Engineers File 250 mm Bastard, Specially designed solid inner core for a safe and secure handle to tang bond.

Features

  • Durable high carbon, black oxide treated steel
  • Ergonomic two component grip
  • Lanyard compatible
  • One safe edge
Technical specifications
Filter Property Value
Product type workshop file
Version 250 mm
File shape flat
Abrasive Material carbon steel
Chop bastard
Length 310 mm
Logistics
Property Value
Customs tariff number 82031000
Country of origin IN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15