T0080A 6 | C.K Tools
Engineers File 150mm 2nd Cut
Order No.: 08L0220
EAN: 5013969250930
MPN:
T0080A 6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7949 € *
Available: 2 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Engineers File, T0080A 6, C.K Tools
Engineers File 150 mm 2nd Cut, Specially designed solid inner core for a safe and secure handle to tang bond.
Features
- Durable high carbon, black oxide treated steel
- Ergonomic two component grip
- Lanyard compatible
- One safe edge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | workshop file | |
| File shape | flat | |
| Abrasive Material | carbon steel | |
| Chop | cut 2 | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 82031000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |