T0079A 5 | C.K Tools
Chainsaw file, 5 x 175 mm, round, carbon steel, cut 2, L 240 mm, T0079A 5
Order No.: 08L0217
EAN: 5013969250916
MPN:
T0079A 5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7358 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Chain Saw File, T0079A 5, C.K Tools
Chain Saw File 175 mm/5 mm, Specially designed solid inner core for a safe and secure handle to tang bond.
Features
- Durable high carbon, black oxide treated steel
- Ergonomic two component grip
- Lanyard compatible
- Second cut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | chainsaw file | |
| Version | 5 x 175 mm | |
| File shape | round | |
| Abrasive Material | carbon steel | |
| Chop | cut 2 | |
| Length | 240 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82031000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |