T0079A 4 | C.K Tools

Chainsaw file, 4 x 175 mm, round, carbon steel, cut 2, L 240 mm, T0079A 4

Order No.: 08L0216
EAN: 5013969250909
MPN:
T0079A 4
T0079A 4 C.K Tools Files and Sharpeners Image 1
T0079A 4 C.K Tools Files and Sharpeners Image 2
T0079A 4 C.K Tools Files and Sharpeners Image 3
T0079A 4 C.K Tools Files and Sharpeners Image 4
T0079A 4 C.K Tools Files and Sharpeners Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7358 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
5.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.7358 €

Chain Saw File, T0079A 4, C.K Tools

Chain Saw File 175 mm/4 mm, Specially designed solid inner core for a safe and secure handle to tang bond.

Features

  • Durable high carbon, black oxide treated steel
  • Ergonomic two component grip
  • Lanyard compatible
  • Second cut
Technical specifications
Filter Property Value
Product type chainsaw file
Version 4 x 175 mm
File shape round
Abrasive Material carbon steel
Chop cut 2
Length 240 mm
Logistics
Property Value
Customs tariff number 82031000
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes