T0073A 6 | C.K Tools
Saw file, 150 mm, triangular, carbon steel, L 193 mm, T0073A 6
Order No.: 08L0213
EAN: 5013969250879
MPN:
T0073A 6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7949 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Saw File Slim, T0073A 6, C.K Tools
Saw File Slim Specially designed solid inner core for a safe and secure handle to tang bond.
Features
- Durable high carbon, black oxide treated steel
- Ergonomic two component grip
- Lanyard compatible
- Tapered towards the point
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | saw file | |
| Version | 150 mm | |
| File shape | triangular | |
| Abrasive Material | carbon steel | |
| Length | 193 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82031000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |