T0072A 5 | C.K Tools
Saw file, extra slim, 125 mm, triangular, carbon steel, L 165 mm, T0072A 5
Order No.: 08L0212
EAN: 5013969250862
MPN:
T0072A 5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7949 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Saw File Extra Slim, T0072A 5, C.K Tools
High carbon steel, hardened and tempered for strength and durability. Two component handle featuring a soft grip outer with solid core - for safety, performance and control.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | saw file | |
| Version | extra slim, 125 mm | |
| File shape | triangular | |
| Abrasive Material | carbon steel | |
| Length | 165 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82031000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |