T3200 10 | C.K Tools

Vorteck Cobalt HSS Drill Bits, 10 mm

Order No.: 08L0120
EAN: 5013969251340
MPN:
T3200 10
Series: Vorteck
T3200 10 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T3200 10 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
T3200 10 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 3
T3200 10 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 4
T3200 10 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3403 € *
Available: 2 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
12.34 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3403 €
5 pcs.
11.1146 €
*incl. VAT plus shipping costs
Subject to prior sale

Vorteck Metal Drill Bits, T3200 10, C.K Tools

Precision-engineered Vorteck tip technology revolutionizes the drilling process by breaking it down into multiple micro-cuts, efficiently dispersing swarf to enhance cutting speed and ensure a smoother operation. Designed for high-performance in tough materials such as high-strength steels, stainless steels, cast iron, as well as nonferrous metals, plastics, and wood, delivering exceptional versatility across demanding applications.

The innovative self-centring tip eliminates the need for pre-drilling or centre punching, even on challenging curved surfaces like pipes and conduit, ensuring accuracy and ease of use. Burr-Free Precision Drilling with an optimized tip and fully ground flute structure, this tool achieves clean, perfectly round holes with no burrs, meeting the highest standards of finish quality.

Features

  • Enhanced Cutting Speed
  • M35 Cobalt Construction
  • Quick Lock Hex Shank
  • Durable Corrosion Protection
Technical specifications
Filter Property Value
Product type HSS drill bit
Length 85 mm
Logistics
Property Value
Customs tariff number 82075090
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant