T3200 05 | C.K Tools
Vorteck Cobalt HSS Drill Bits, 5 mm
NCNR (non cancelable / non returnable)
Vorteck Metal Drill Bits, T3200 05, C.K Tools
Precision-engineered Vorteck tip technology revolutionizes the drilling process by breaking it down into multiple micro-cuts, efficiently dispersing swarf to enhance cutting speed and ensure a smoother operation. Designed for high-performance in tough materials such as high-strength steels, stainless steels, cast iron, as well as nonferrous metals, plastics, and wood, delivering exceptional versatility across demanding applications.
The innovative self-centring tip eliminates the need for pre-drilling or centre punching, even on challenging curved surfaces like pipes and conduit, ensuring accuracy and ease of use. Burr-Free Precision Drilling with an optimized tip and fully ground flute structure, this tool achieves clean, perfectly round holes with no burrs, meeting the highest standards of finish quality.
Features
- Enhanced Cutting Speed
- M35 Cobalt Construction
- Quick Lock Hex Shank
- Durable Corrosion Protection
| Filter | Property | Value |
|---|---|---|
| Product type | HSS drill bit | |
| Length | 75 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82075090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |