T3115 080 | C.K Tools
Stone/tile drill bits, Ø 8 mm, 1/4" bit, 105 mm, arrowhead, carbide, T3115 080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7116 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
5 pcs.
6.3784 €
10 pcs.
6.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
Vorteck HD masonry and tile Bit, T3115 080, C.K Tools
Vorteck arrow tip masonry bits is built for the ultimate drilling performance. Drill through soft, medium and even high density, brick, block, concrete and tiles with minimal effort.
Features
- Intergrated depth-stop helps drill the perfect depth every time
- Impact rated - compatable with battey impact drivers
- Precision finished one piece design
- Vorteck 1/4" Hex Quick-Lock Shank - Ensures a secure, slip-resistant connection for high torque applications
- 40Cr body with ig50 Carbide tip - Throw away the hammer and cut with Carbide
- Black oxide and sandblast finish - corrosion resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stone/tile drill bits | |
| Version | corrosion-resistant | |
| Head shape | arrowhead | |
| diameter | 8 mm | |
| shank | 1/4" bit | |
| Length | 105 mm | |
| Material | carbide |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |