T3115 070 | C.K Tools

Stone/tile drill bits, Ø 7 mm, 1/4" bit, 105 mm, arrowhead, carbide, T3115 070

Order No.: 05L7152
EAN: 5013969252088
MPN:
T3115 070
Series: Vorteck
T3115 070 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T3115 070 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
T3115 070 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 3
T3115 070 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 4
T3115 070 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3546 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3546 €
5 pcs.
6.0333 €
10 pcs.
5.7358 €
*incl. VAT plus shipping costs
Subject to prior sale

Vorteck HD masonry and tile Bit, T3115 070, C.K Tools

Vorteck arrow tip masonry bits is built for the ultimate drilling performance. Drill through soft, medium and even high density, brick, block, concrete and tiles with minimal effort.

Features

  • Intergrated depth-stop helps drill the perfect depth every time
  • Impact rated - compatable with battey impact drivers
  • Precision finished one piece design
  • Vorteck 1/4" Hex Quick-Lock Shank - Ensures a secure, slip-resistant connection for high torque applications
  • 40Cr body with ig50 Carbide tip - Throw away the hammer and cut with Carbide
  • Black oxide and sandblast finish - corrosion resistant
Technical specifications
Filter Property Value
Product type stone/tile drill bits
Version corrosion-resistant
Head shape arrowhead
diameter 7 mm
shank 1/4" bit
Length 105 mm
Material carbide
Logistics
Property Value
Customs tariff number 82075090