T3016 6-32 | C.K Tools
Multi-step drill, Ø 32 mm, 1/4" bit, conical, cobalt steel, T3016 6-32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.1810 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
83.18 € *
Price list
Quantity
Price per unit*
1 pcs.
83.1810 €
5 pcs.
79.0279 €
10 pcs.
75.0771 €
*incl. VAT plus shipping costs
Subject to prior sale
Vorteck HSS Cobalt Multi Step, T3016 6-32, C.K Tools
Vorteck HSS Cobalt multi step drill 6-32 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multi-step drill | |
| Head shape | conical | |
| diameter | 32 mm | |
| shank | 1/4" bit | |
| Material | cobalt steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075060 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |