T3016 4-12 | C.K Tools

Multi-step drill, Ø 12 mm, 1/4" bit, arrowhead, cobalt steel, DIN 1412-C, T3016 4-12

Order No.: 05L7157
EAN: 5013969252408
MPN:
T3016 4-12
Series: Vorteck
T3016 4-12 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T3016 4-12 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
T3016 4-12 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 3
T3016 4-12 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 4
T3016 4-12 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1110 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
5 pcs.
19.1114 €
10 pcs.
18.1594 €
*incl. VAT plus shipping costs
Subject to prior sale

Vorteck HSS Cobalt Multi Step, T3016 4-12, C.K Tools

Vorteck HSS Cobalt multi step drill 4-12 mm.

Technical specifications
Filter Property Value
Product type multi-step drill
Head shape arrowhead
diameter 12 mm
shank 1/4" bit
Material cobalt steel
Standard number DIN 1412-C
Logistics
Property Value
Customs tariff number 82075060
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back