T2953-22 | C.K Tools
Flat end mill, Ø 22 mm, 1/4" bit, 152 mm, flat, carbon steel, T2953-22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2590 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
5 pcs.
6.9020 €
10 pcs.
6.5569 €
*incl. VAT plus shipping costs
Subject to prior sale
Vorteck fast flat wood bit, T2953-22, C.K Tools
Vorteck fast flat wood bit 22 x 152 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat end mill | |
| Version | corrosion-resistant | |
| Head shape | flat | |
| diameter | 22 mm | |
| shank | 1/4" bit | |
| Length | 152 mm | |
| Material | carbon steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |