T2953-14 | C.K Tools

Flat end mill, Ø 14 mm, 1/4" bit, 152 mm, flat, carbon steel, T2953-14

Order No.: 05L7139
EAN: 5013969251968
MPN:
T2953-14
Series: Vorteck
T2953-14 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T2953-14 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
T2953-14 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 3
T2953-14 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 4
T2953-14 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6644 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
5 pcs.
5.3788 €
10 pcs.
5.1051 €
*incl. VAT plus shipping costs
Subject to prior sale

Vorteck fast flat wood bit, T2953-14, C.K Tools

Vorteck fast flat wood bit 14 x 152 mm.

Technical specifications
Filter Property Value
Product type flat end mill
Version corrosion-resistant
Head shape flat
diameter 14 mm
shank 1/4" bit
Length 152 mm
Material carbon steel
Logistics
Property Value
Customs tariff number 82075090
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back