T39072A 180-RND | C.K Tools
VDE combination pliers, 190 mm, 240 g, cut capacity (4/2.5/1.6 mm/–), T39072A 180-RND
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.6805 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
54.68 € *
Price list
Quantity
Price per unit*
1 pcs.
54.6805 €
5 pcs.
49.2065 €
*incl. VAT plus shipping costs
Subject to prior sale
RedLine VDE Combination Pliers, T39072A 180-RND, C.K Tools
RedLine VDE Combination plier with rounded handle design reduces fatigue and improves comfort in use. Two component ergonomic handle design with anti-slip horns for increased comfort, control and safety. Lanyard ready with fully integrated tether connection points in each handle, fully conforming to VDE.
Features
- Individually tested to 10,000 V for safe live working up to 1,000 V
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry
- Drop forged special alloy steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 190 mm | |
| Weight | 240 g | |
| Cutting capacity (soft) | 4 mm | |
| Cutting capacity (medium-hard) | 2.5 mm | |
| Cutting capicity (hard) | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |