T39072A 160-RND | C.K Tools

VDE combination pliers, 173 mm, 190 g, cut capacity (4/2.5/1.6 mm/–), T39072A 160-RND

Order No.: 08L0143
EAN: 5013969251715
MPN:
T39072A 160-RND
Series: RedLine
T39072A 160-RND C.K Tools Combination Pliers, Multi-Function Pliers Image 1
T39072A 160-RND C.K Tools Combination Pliers, Multi-Function Pliers Image 2
T39072A 160-RND C.K Tools Combination Pliers, Multi-Function Pliers Image 3
T39072A 160-RND C.K Tools Combination Pliers, Multi-Function Pliers Image 4
T39072A 160-RND C.K Tools Combination Pliers, Multi-Function Pliers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.2890 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
51.29 € *
Price list
Quantity
Price per unit*
1 pcs.
51.2890 €
5 pcs.
46.1601 €
*incl. VAT plus shipping costs
Subject to prior sale

RedLine VDE Combination Pliers, T39072A 160-RND, C.K Tools

RedLine VDE Combination plier with rounded handle design reduces fatigue and improves comfort in use. Two component ergonomic handle design with anti-slip horns for increased comfort, control and safety. Lanyard ready with fully integrated tether connection points in each handle, fully conforming to VDE.

Features

  • Individually tested to 10,000 V for safe live working up to 1,000 V
  • Induction hardened jaws for outstanding long term performance
  • Cutting jaws with C.K optimised geometry
  • Drop forged special alloy steel
Technical specifications
Filter Property Value
Product type combination pliers
ESD protection No
1000V Insulated Yes
Length 173 mm
Weight 190 g
Cutting capacity (soft) 4 mm
Cutting capacity (medium-hard) 2.5 mm
Cutting capicity (hard) 1.6 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes