T3973A 210-RND | C.K Tools
VDE cable scissors, 210 mm, T3973A 210-RND
Order No.: 05L7122
EAN: 5013969251906
MPN:
T3973A 210-RND
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.5310 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
41.53 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5310 €
5 pcs.
39.4604 €
10 pcs.
37.4850 €
*incl. VAT plus shipping costs
Subject to prior sale
VDE Cable Cutter, T3973A 210-RND, C.K Tools
VDE Cable Cutter with razor sharp, induction hardened cutting edges for outstanding cutting performance. Suitable for copper and aluminium wire only.
Features
- Special alloy steel construction
- Shearing action for clean cut results
- Special profile blade for effective cable cutting & wire stripping
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable cutter | |
| Length | 210 mm | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |