T3973A 160-RND | C.K Tools

VDE  cable scissors, 160 mm, T3973A 160-RND

Order No.: 05L7121
EAN: 5013969251890
MPN:
T3973A 160-RND
T3973A 160-RND C.K Tools Cable Shears and Cable Cutters Image 1
T3973A 160-RND C.K Tools Cable Shears and Cable Cutters Image 2
T3973A 160-RND C.K Tools Cable Shears and Cable Cutters Image 3
T3973A 160-RND C.K Tools Cable Shears and Cable Cutters Image 4
T3973A 160-RND C.K Tools Cable Shears and Cable Cutters Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.2930 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
41.29 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2930 €
5 pcs.
39.2343 €
10 pcs.
37.2708 €
*incl. VAT plus shipping costs
Subject to prior sale

VDE Cable Cutter, T3973A 160-RND, C.K Tools

VDE Cable Cutter with razor sharp, induction hardened cutting edges for outstanding cutting performance. Suitable for copper and aluminium wire only.

Features

  • Special alloy steel construction
  • Shearing action for clean cut results
  • Special profile blade for effective cable cutting & wire stripping
  • Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
Technical specifications
Filter Property Value
Version cable cutter
Length 160 mm
1000V Insulated Yes
Logistics
Property Value
Customs tariff number 82032000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back