T3591 600 | C.K Tools

Aluminium box level 600mm

Order No.: 05L7174
EAN: 5013969252552
MPN:
T3591 600
T3591 600 C.K Tools Angle Meters, Spirit and Laser Levels Image 1
T3591 600 C.K Tools Angle Meters, Spirit and Laser Levels Image 2
T3591 600 C.K Tools Angle Meters, Spirit and Laser Levels Image 3
T3591 600 C.K Tools Angle Meters, Spirit and Laser Levels Image 4
T3591 600 C.K Tools Angle Meters, Spirit and Laser Levels Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.8250 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8250 €
5 pcs.
19.7897 €
10 pcs.
18.8020 €
*incl. VAT plus shipping costs
Subject to prior sale

Aluminium box level , T3591 600, C.K Tools

Heavy-duty aluminium box level with 1.5 mm wall thickness for maximum strength.

Features

  • Precision accuracy: 0.5 mm/M - trusted by professionals
  • Durable powder-coated finish resists wear, scratches and corrosion
  • High-visibility curved horizontal vial with 300° readability from all angles
  • Wide-view 150° vertical vial(s) for easy sighting in awkward positions
  • Reinforced vial support system ensures consistent long-term accuracy
  • Full-sized double rubberised end caps provide superior shock and drop protection
  • Built tough for everyday site conditions - reliable performance you can trust
Technical specifications
Filter Property Value
Version spirit level
Length 600 mm
Material aluminum
Logistics
Property Value
Country of origin CN
Customs tariff number 82055910
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes