T3591 400 | C.K Tools
Aluminium box level 400mm
Order No.: 05L7173
EAN: 5013969252545
MPN:
T3591 400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2550 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.26 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2550 €
5 pcs.
16.3982 €
10 pcs.
15.5771 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium box level , T3591 400, C.K Tools
Heavy-duty aluminium box level with 1.5 mm wall thickness for maximum strength.
Features
- Precision accuracy: 0.5 mm/M - trusted by professionals
- Durable powder-coated finish resists wear, scratches and corrosion
- High-visibility curved horizontal vial with 300° readability from all angles
- Wide-view 150° vertical vial(s) for easy sighting in awkward positions
- Reinforced vial support system ensures consistent long-term accuracy
- Full-sized double rubberised end caps provide superior shock and drop protection
- Built tough for everyday site conditions - reliable performance you can trust
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spirit level | |
| Length | 400 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |