BYB-4-18H0081 | by.B
Insulated wire end ferrule, 10 mm², 22 mm/12 mm long, DIN 46228-4, red, BYB-4-18H0081
Order No.: 18H0081
EAN: 4099891988395
MPN:
BYB-4-18H0081
Unit Price (€ / pc.)
0.0738 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0738 €
100 pcs.
0.0643 €
500 pcs.
0.0583 €
1000 pcs.
0.0512 €
5000 pcs.
0.0440 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, BYB-4-18H0081, by.B
Insulated Wire end ferrule, 10 mm², 22 mm long, according to DIN 46228/4, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 10 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 22 mm | |
| Pin lenght | 12 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper, tin-plated | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |