BYB-4-18H0057 | by.B

Insulated wire end ferrule, 0.5 mm², 14 mm/8 mm long, DIN 46228-4, white, BYB-4-18H0057

Order No.: 18H0057
EAN: 4099891988159
MPN:
BYB-4-18H0057
BYB-4-18H0057 by.B Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0190 € *
Available: 16,070 pcs.
Next delivery: 7,500 pcs. on 2026-07-23
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0190 €
100 pcs.
0.0167 €
500 pcs.
0.0143 €
1000 pcs.
0.0131 €
5000 pcs.
0.0107 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, BYB-4-18H0057, by.B

Insulated Wire end ferrule, 0,50 mm², 14 mm long, according to DIN 46228/4, white.

Technical specifications
Filter Property Value
Cable cross-section 0.5 mm²
Isolated Yes
Colour white
Length 14 mm
Pin lenght 8 mm
Standard number DIN 46228-4
Contact material copper, tin-plated
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Bag with 500 pieces
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15