BYB-4-18H0064 | by.B
Insulated wire end ferrule, 1.0 mm², 14 mm/8 mm long, DIN 46228-4, red, BYB-4-18H0064
Order No.: 18H0064
EAN: 4099891988227
MPN:
BYB-4-18H0064
Unit Price (€ / pc.)
0.0190 € *
Available: 3,925 pcs.
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0190 €
100 pcs.
0.0167 €
500 pcs.
0.0143 €
1000 pcs.
0.0131 €
5000 pcs.
0.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, BYB-4-18H0064, by.B
Insulated Wire end ferrule, 1,0 mm², 14 mm long, according to DIN 46228/4, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 14 mm | |
| Pin lenght | 8 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper, tin-plated | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |