BYB-4-18H0071 | by.B
Insulated wire end ferrule, 1.5 mm², 24 mm/18 mm long, DIN 46228-4, black, BYB-4-18H0071
Order No.: 18H0071
EAN: 4099891988296
MPN:
BYB-4-18H0071
Unit Price (€ / pc.)
0.0440 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0440 €
100 pcs.
0.0381 €
500 pcs.
0.0345 €
1000 pcs.
0.0298 €
5000 pcs.
0.0262 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, BYB-4-18H0071, by.B
Insulated Wire end ferrule, 1,5 mm², 24 mm long, according to DIN 46228/4, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | Yes | |
| Colour | black | |
| Length | 24 mm | |
| Pin lenght | 18 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper, tin-plated | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |