BYB-3-16H2178 | by.B
Pan head screw, PH cross slot, M8, 30 mm, steel, galvanized, DIN 7985/ISO 7045, BYB-3-16H2178
Order No.: 16H2178
EAN: 4099891991913
MPN:
BYB-3-16H2178
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6188 €
100 pcs.
0.5593 €
1000 pcs.
0.4879 €
5000 pcs.
0.4284 €
10000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head screws, made of galvanized steel DIN 7985/ISO 7045, type BS 1900.
With Phillips cross-recess.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M8 | |
| Length | 30 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | DIN 7985/ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Original Packaging | Bag with 200 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |