BYB-3-16H2147 | by.B
Pan head screw, PH cross slot, M3, 18 mm, steel, galvanized, DIN 7985/ISO 7045, BYB-3-16H2147
Order No.: 16H2147
EAN: 4099891991746
MPN:
BYB-3-16H2147
Unit Price (€ / pc.)
0.0440 € *
Available: 1,950 pcs.
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0440 €
100 pcs.
0.0405 €
1000 pcs.
0.0345 €
5000 pcs.
0.0309 €
10000 pcs.
0.0262 €
*incl. VAT plus shipping costs
Subject to prior sale
Filister head screws, made of galvanized steel DIN 7985/ISO 7045, type BS 1900.
With Phillips cross-recess.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pan head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M3 | |
| Length | 18 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | DIN 7985/ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2,000 pieces |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |