BYB-3-16H2141 | by.B

Pan head screw, PH cross slot, M2.5, 4 mm, steel, galvanized, DIN 7985/ISO 7045, BYB-3-16H2141

Order No.: 16H2141
EAN: 4099891991685
MPN:
BYB-3-16H2141
BYB-3-16H2141 by.B Screws, Threaded Rods Image 1
BYB-3-16H2141 by.B Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0286 € *
Available: 1,630 pcs.
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0286 €
100 pcs.
0.0262 €
1000 pcs.
0.0226 €
5000 pcs.
0.0202 €
10000 pcs.
0.0167 €
*incl. VAT plus shipping costs
Subject to prior sale

Filister head screws, made of galvanized steel DIN 7985/ISO 7045, type BS 1900.

With Phillips cross-recess.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type PH cross slot
Thread size M2.5
Length 4 mm
Head shape oval-head
Material steel, galvanized
Standard number DIN 7985/ISO 7045
Logistics
Property Value
Original Packaging Bag with 2,000 pieces
Customs tariff number 73181558
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes