BYB-3-14H9169 | by.B
Countersunk head screw, TX, M5, Ø 9.3 mm, 10 mm, steel, galvanized, ISO 14581, BYB-3-14H9169
Order No.: 14H9169
EAN: 4099891996055
MPN:
BYB-3-14H9169
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0988 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0988 €
100 pcs.
0.0857 €
1000 pcs.
0.0762 €
5000 pcs.
0.0666 €
10000 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk screws TX according to ISO 14581, material: steel 4.8 zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M5 | |
| Length | 10 mm | |
| diameter | 9.3 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 14581 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2,000 pieces |
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |