BYB-3-14H9167 | by.B
Countersunk head screw, TX, M4, Ø 8.4 mm, 12 mm, steel, galvanized, ISO 14581, BYB-3-14H9167
Order No.: 14H9167
EAN: 4099891996031
MPN:
BYB-3-14H9167
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0583 € *
Available: 1,880 pcs.
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0583 €
100 pcs.
0.0512 €
1000 pcs.
0.0452 €
5000 pcs.
0.0393 €
10000 pcs.
0.0357 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk screws TX according to ISO 14581, material: steel 4.8 zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M4 | |
| Length | 12 mm | |
| diameter | 8.4 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 14581 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2,000 pieces |
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |